Test Probe Retractable Needle Tip Right Angle Digital Multimeter (dmm) Cat II 600 Volt

You may also like:
GBP205-R GBP205-R
Jameco BenchPro
GIP001-R GIP001-R
Jameco BenchPro
P6100 P6100
Jameco BenchPro
6883 6883
Pomona Electronics
TL-034 TL-034
Jameco BenchPro
03-701A-R 03-701A-R
Jameco BenchPro

$38.59 ea

3 Weeks Lead Time


  • Jameco Part no.: 2113914
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 5953A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
19+ $38.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 19
Adjustable Tip Test Probe Set

Features:
  • Slim retractable probe is fully insulated to within 1/8" of tip.
  • Needle point tip adjusts to desired length from 0 to 3" (0 to 76mm)
  • Stainless steel needle sharp point easily pierces varnish and thin insulation.
  • Tip can be re-pointed if necessary.
  • Shrouded banana plug is designed to fit most popular digital multimeter jacks.
  • Banana plug molded directly to the wire for robust pull strength.
  • Banana plug spring is nickel plated Beryllium Copper for long insertion life.
  • 4-foot test lead wire is silicone insulated for high temperature resistance. Also remains flexible at low temperature


Materials:
  • Probe: Polypropylene and PVC, black and red
  • Tip: Stainless steel
  • Wire: 20 AWG, Silicone insulation


Ratings:
  • UL-3111, EN61010-2-031, IEC 1010-2-031, Cat II 600V
  • Operating Voltage: 600 Max
  • Current: 3 Amperes


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product