Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

High Output LED Green 530nm Water Clear 12V 13000 mcd T1-3/4 (5mm)

You may also like:
MCDL-10003RGBW-B MCDL-10003RGBW-B
LDUV3333 LDUV3333
LFH3360 LFH3360
MSB557DA-OHM MSB557DA-OHM
MCDL-5013RGBW-B MCDL-5013RGBW-B
5WUV4-Y-T 5WUV4-Y-T

$0.59 ea

4,462 ship on Oct. 20
More Available – 13 weeks


  • Jameco Part no.: 2305727
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 5GR4-O-T-12V-SB
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.45
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

High Output LED Green 530 nm Water Clear 12V 13000 mcd T1-3/4 (5mm)

Specifications

  • Emitting color: Green
  • Wavelength: 530 nm
  • Lens Feature: Water clear
  • LED size: T1-¾
  • LED diameter: 5 mm (0.197")
  • LED height: 8.6 mm
  • Lead length: 25 mm
  • Lead spacing: 2.54 mm
  • Typical forward voltage: 12 VDC
  • Typical brightness: 13,000 mcd
  • Viewing angle: 30°


Report a problem
Suggest a product
Specification Value
Package5mm, T-1 3/4
ColorGreen
Luminous Intensity - Iv (mcd)13000
Lens TypeWater Clear
Viewing Angle (deg)30
Forward Voltage - Vf (Typ.)12
Forward Current - If (Typ.)120 mA
Wavelength530 nm
Height (mm)8.6
Mounting0.1"
Pin Count2
LED Display TypeSuper Bright


Report a problem
Suggest a product