Diode Transient Voltage Suppressor Single Uni Directional 22 Volt 5KW 2-Pin Case P600 Bulk

Vishay Rohs logo
5KP22A-E3/51
You may also like:
P1803AC P1803AC
1N5908 1N5908
1.5KE16CA 1.5KE16CA
1.5KE68CA 1.5KE68CA
P6KE15CA-B P6KE15CA-B
1.5KE400CA 1.5KE400CA

$1.99 ea

Call 1-800-831-4242


  • Jameco Part no.: 2036138
  • Manufacturer: Vishay
  • Manufacturer no.: 5KP22A-E3/51
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
30+ $1.99
150+ $1.79
750+ $1.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Diode Transient Voltage Suppression (TVS) Single Unidirectional 22 Volt 5K Watt 2-Pin Case P-600 Bulk

Report a problem
Suggest a product
Specification Value
PackageCase P600
Maximum Peak Pulse Current141A
Peak Pulse Power Dissipation5000 W
Direction TypeUni-Directional
Maximum Clamping Voltage35.5V
Maximum Reverse Leakage Current2 uA
ConfigurationSingle
Maximum Reverse Stand-off Voltage22V
Minimum Breakdown Voltage24.4V
ESD ProtectionNo
Test Current5mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pins2
Family5KP22A
Width9.1mm (Max)
Height9.1mm (Max)
Product Length9.1mm (Max)
Product TypeTVS
Number of Elements per Chip1


Report a problem
Suggest a product