Silicon Diffused Damper Rectifier 1700V 5A

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$1.49 ea

Price Reduced

2,000 ship on Aug. 19


  • Jameco Part no.: 2284927
  • Manufacturer: Toshiba
  • Manufacturer no.: 5VUZ52
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.89
1000+ $0.75

Request a Large Quantity Quote

Silicon Diffused Damper Rectifier 1700V 5A

Features:

  • Repetitive Peak Reverse Voltage: 1700V
  • Average Forward Current: 5A
  • Peak Forward Voltage 1.8V


Report a problem
Suggest a product
Specification Value
ApplicationDAMPER DIODE
Family5VUZ52
TypeRECTIFIER DIODE
Average Forward Current-Max (A)5
Maximum Continuous Forward Current5A
Non-rep Pk Forward Current-Max (A)1700
Rep Pk Reverse Voltage-Max (V)1700
ConfigurationAxial
Minimum Operating Temperature-40°C
Number of Elements1
Maximum Operating Temperature150°C
Number of Terminals2
Terminal FormWire
Number of Phases1
Package Body MaterialMolded Plastic Epoxy
Pin_Count2
Package ShapeRECTANGULAR
Supplier_Package3-16C1A
Package StyleTO-220 sim
Product Width0.610
Product Height1.04
Peak Reverse Repetitive Voltage1700V


Report a problem
Suggest a product