24mm Linear Taper Potentiometer 5K Ohm 20% 5W 22mm Long Round Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
Jameco Valuepro
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
Taiwan Alpha
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
Taiwan Alpha
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
Taiwan Alpha
RV4NAYSD502A RV4NAYSD502A
NTE Electronics
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Taiwan Alpha

$5.95 ea

141 In Stock


  • Jameco Part no.: 2291199
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 5W-PW-24H-22S-5KΩ
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.35
50+ $4.78

Request a Large Quantity Quote

24mm Linear Taper Potentiometer 5K Ohm 20% 5W 22mm Long Round Shaft

Features

  • Resistance: 5K ohms (5000 ohms)
  • Tolerance: 20%
  • Shaft diameter: 0.25"
  • Shaft length: 0.866" (22 mm)
  • Shaft hole drilled: 0.3125" diameter
  • Temp. Range: -10°C to 90°C
  • Rotation angle: 300° (±5%)
  • Maximum Panel Thickness: 0.1 in
  • Termination Style: Solder Lug


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)5000
Power Rating5 W
Tolerance20%
Shaft StyleRound
Shaft Length0.866 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter24 mm
Manufacturer SeriesPW24
Voltage Rating250 V
Ganging Number1
Number of Turns1
MountingPanel Mount
Bushing ThreadM8 x 0.75
Resistance5 KOhm


Report a problem
Suggest a product