Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Green Diffused 5mm (T-1¾) 565nm 55mcd 30VA

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LY3330 LY3330
LTL-307E-002A LTL-307E-002A
MCDL-5013GD MCDL-5013GD
LTL-4233 LTL-4233
Clearance

$0.25 ea

10% discount applied in cart

Lead time 5 weeks


  • Jameco Part no.: 2279199
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 5WLG3330
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
500+ $0.10

Request a Large Quantity Quote

LED Green Diffused 5mm (T-1 3/4) 565nm 55mcd 30VA

Specifications

  • Emitting color: Green
  • Lens Feature: Green diffused
  • LED size: 5mm x 5mm x 7.6mm
  • Max forward voltage: 2.6V
  • Typical brightness: 30mcd
  • Wavelength: 565nm
  • Viewing angle: 30°


Report a problem
Suggest a product
Specification Value
Package5mm, T-1 3/4
ColorGreen
Brightness (mcd)25
Lens TypeDiffused
Viewing Angle (deg)30
Forward Voltage - Vf (Typ.)1.7
Forward Current - If (Typ.)20 mA
Wavelength565 nm
Height (mm)8.6
Lead Pitch0.1"
Pin Count2
LED Display TypeStandard


Report a problem
Suggest a product