# of units | Price |
---|---|
10+ | $0.17 |
100+ | $0.14 |
500+ | $0.11 |
2000+ | $0.08 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | T1-3/4 (5mm) |
Color | Green/Red |
Luminous Intensity | 45mcd, 50mcd |
Lens Type | White Diffused |
Viewing Angle | 60° |
Typical Forward Voltage | 2.3 V, 2.1 V |
Typical Forward Current | 20 mA, 20 mA |
Peak Wavelength | 560 nm, 695 nm |
Height | 8.6 mm |
Lead Pitch | 0.1 in. |
Pins | 3 |
LED Display Type | Bi-Color |
Polarity | Common Anode |