Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

LED Super Bright Red Water Clear 5mm (T-1 3/4) 630nm 12000mcd

You may also like:
HLMP-EG1A-Z10DD HLMP-EG1A-Z10DD
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333

$0.39 ea

1,357 ship on Dec. 4
More Available – 5 weeks


  • Jameco Part no.: 2274831
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 5WR4-Y-T-SB
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Super Bright Red Water Clear LED 5mm

Features

  • Emitting color: Red
  • Lens: Water Clear
  • LED Size: T1-3/4
  • Diameter: 5mm
  • Power Dissipation: 170 mW
  • Forward Voltage: 1.8-2.3V
  • Forward Current: 20mA
  • Max mcd: 12000
  • Operating Temperature: -40 to 80 °C
  • Viewing angle: 30°

Super Bright LEDs Color Variants

Check Out Our UV LED

Looking for Something Brighter?



Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorRed
Brightness (mcd)12000
Lens TypeWater Clear
Viewing Angle (deg)30
Forward Voltage - Vf (Typ.)2.3
Forward Current - If (Typ.)20 mA
Wavelength630 nm
Height (mm)8.6
Lead Pitch0.1"
Pin Count2
LED Display TypeSuper Bright


Report a problem
Suggest a product