Connector Shrouded Header 8 Position 1.27mm Solder Straight Thru-Hole Tube

TE Connectivity
6-104071-0
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$2.59 ea

1,722 ship on Jul. 1


  • Jameco Part no.: 755585
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 6-104071-0
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $2.59
100+ $2.29
200+ $2.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Connector Shrouded Header 8 Position 1.27 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts8
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
TypeShrouded Header
Family104071
Number of Rows1
Maximum Voltage Rating30VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTube
Pitch1.27mm
Product Depth6.19mm
Product Height9.9mm
Product Length16.35mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product