6 Position Barrier Terminal Block 0.375" with Flanges & J-Hook Terminal

You may also like:
PA7DS PA7DS
Jameco Valuepro
4-140 4-140
Cinch Connectors
8-140 8-140
Cinch Connectors
ES0800/12DSFB ES0800/12DSFB
On Shore Technology
PA9DS PA9DS
Jameco Valuepro
6-140 6-140
Cinch Connectors
Clearance

$3.95 ea

10% discount applied in cart

504 In Stock


  • Jameco Part no.: 2288543
  • Manufacturer: Cinch Connectors
  • Manufacturer no.: 6-164
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.95

Request a Large Quantity Quote

6 Position Barrier Terminal Block 0.375" with Flange & J-Hook Terminal

Features:

  • Number of Positions: 6
  • Pitch: 0.375" (9.53mm)
  • Voltage Rating: 250V
  • Current Rating: 15A
  • Bottom Termination: J-hook terminal


Report a problem
Suggest a product
Specification Value
DescriptionDual Row Barrier Strip
Pitch0.375 in., 9.53 mm
Number of Positions6
Current Rating15 A
Voltage Rating250 VAC
Wire Gauge (AWG)16
Top TerminationScrew, 5-40
Bottom TerminationPC Pin, J-Hook w/ Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingNickel
Contact MaterialSteel
Housing MaterialPhenolic
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-55°C
Maximum Operating Temperature300°C


Report a problem
Suggest a product