# of units | Price |
---|---|
1+ | $7.95 |
10+ | $6.69 |
100+ | $5.59 |
500+ | $4.59 |
Specification | Value |
---|---|
Description | Dual Row Barrier Strip |
Pitch | 0.438 in., 11.13 mm |
Number of Positions | 6 |
Current Rating | 20 A |
Voltage Rating | 250 VAC |
Wire Gauge (AWG) | 14 |
Top Termination | Screw, 6-32 |
Bottom Termination | Open Bottom w/ Flange |
Mounting | Panel Mount |
Body Orientation | Straight |
Contact Plating | Nickel |
Contact Material | Steel |
Housing Material | Phenolic |
Number of Rows | 2 |
Housing Color | Black |
Minimum Operating Temperature | -48°C |
Maximum Operating Temperature | 148°C |
Depth | 28.58 mm |
Length | 85.72 mm |
Family | 141 |