Connector Shielded Circular Subminiature PIN 5 Position Solder Straight Thru-Hole 5 Terminal 1 Port

TE Connectivity Rohs logo
6-1437719-5
You may also like:
206036-3 206036-3
66101-1 66101-1
1-66099-5 1-66099-5
211398-1 211398-1
206486-1 206486-1
211767-1 211767-1

$29.09 ea

Call 1-800-831-4242


  • Jameco Part no.: 962349
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 6-1437719-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $29.09
25+ $26.39
125+ $24.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector Shielded Circular Subminiature PIN 5 Position Solder Straight Thru-Hole 5 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts5
MountingThrough Hole
Body OrientationStraight
Family1437719
Contact GenderPIN
Contacts Classification5Signal
Number of Ports1
Number of Terminals5
Strain ReliefNo
Current Rating3A
Voltage Rating60VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
Depth15 mm
Height19.7 mm
Termination MethodSolder


Report a problem
Suggest a product