#6-32 x 1/4" Phillips Pan Head Machine Screw

You may also like:
6-32X1/4SPN 6-32X1/4SPN
Jameco Valuepro
4-40X1/4PPN 4-40X1/4PPN
Jameco Valuepro
4-40X1/2PPN 4-40X1/2PPN
Jameco Valuepro
4-40X3/8PPN 4-40X3/8PPN
Jameco Valuepro
4-400X3/8STS 4-400X3/8STS
Arndt Electronics
6C37MPP13 6C37MPP13
Jameco Valuepro
4C25MSP13 4C25MSP13
Jameco Valuepro

$0.05 ea

13,832 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2094418
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6-32X1/4PPN
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
10+ $0.05
100+ $0.028
1000+ $0.0225

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

#6-32 x 1/4" Phillips Pan Head Machine Screw

Features

  • Thread length: 1/4
  • Stud size: 6
  • Material: Steel

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePhillips Pan Head Machine Screw
    Thread Size6-32
    Stud Size6
    Length0.25 in.
    MaterialSteel


    Report a problem
    Suggest a product