Connector Socket Strip Socket 24 Position 2.54mm Solder Straight Thru-Hole

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1975782">Substitute Products

  • Jameco Part no.: 1975782
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 6-534206-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $4.99
50+ $4.34
100+ $3.84

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Connector Socket Strip Socket 24 Position 2.54mm Solder Straight Thru-Hole Gang of s

Specifications

  • 2 Rows
  • Through Hole Mounting
  • Current Rating: 2A
  • Operating Temperature: -65°C to 105°C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product