Contact PIN Crimp Straight Cable Mount Loose Piece

You may also like:
206429-1 206429-1
206060-1 206060-1
206061-1 206061-1
206044-1 206044-1
206708-1 206708-1
206037-1 206037-1

$0.43 ea

7,050 ship on Jul. 1


  • Jameco Part no.: 527689
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 6-66506-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
80+ $0.43
400+ $0.34
800+ $0.30

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 80
Contact PIN Crimp Straight Cable Mount Loose Piece


CONTACT,PIN,CPC,20-24AWG, SERIES 2 CPC CIRCULAR PLASTIC

Report a problem
Suggest a product
Specification Value
Total Number of Contacts1
Contact MaterialBrass
Product TypeCONTACT
PackagingBulk
Product Length14.86 mm
Product Depth2.67 mm
Body OrientationStraight
Contact PlatingGold
MountingThrough Hole
Number of Ports1
Number of Terminals1
Termination MethodCrimp
GenderMale


Report a problem
Suggest a product