Connector Contact Receptacle 1 Position Crimp Straight Cable Mount Loose Piece

TE Connectivity Rohs logo
6-87523-9
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$0.53 ea

21,197 ship on Feb. 3


  • Jameco Part no.: 1976030
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 6-87523-9
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
95+ $0.53
475+ $0.45
2375+ $0.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 95

Contact Socket Crimp Straight Cable Mount Loose Piece

Specifications:

  • Manufacturer: TE Connectivity
  • Manufacture#: 6-87523-9
  • Material: Cu, Sn, Phosphor Bronze
  • Plating: 30 Au
  • Use with:
    • Housing Receptacle 10 Position 0.100'' (2.54mm) (102387-1, p/n: 496309)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product