Fine Angled Tweezer 4-1/4" Stainless Steel

You may also like:
G/S(GPL-172) 4.7 G/S(GPL-172) 4.7"-R
Jameco Benchpro
TWEEZER SET TWEEZER SET
Jameco Benchpro
GCP-017-R GCP-017-R
Jameco Benchpro
GCP-018-R GCP-018-R
Jameco Benchpro
L4VN L4VN
Xcelite
HEMOSTAT 5 HEMOSTAT 5"
Jameco Benchpro
Clearance

$4.95 ea

9 In Stock


  • Jameco Part no.: 2235129
  • Manufacturer: Aven
  • Manufacturer no.: 6-SA
  • HTS code: 8203205000
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
25+ $3.95
50+ $3.59

Request a Large Quantity Quote

Fine Angled Tweezer 4-1/4" Stainless Steel

Specifications:

  • Pattern: 6
  • Manufacture #: 6-SA
  • Tip Style: Angled Fine
  • Material: Stainless Steel, Anti-acid, Anti-magnetic
  • Weight: 0.04 lb


Report a problem
Suggest a product
Specification Value
Product TypeTweezer
Additional Feature4.25" Fine Angle


Report a problem
Suggest a product