Soder Wick No Clean Desoldering Braid Size 3 .080 Inch -2mm Green 5 Feet

You may also like:
1804-5F 1804-5F
Tech Spray
GSR-104-D-R GSR-104-D-R
Jameco Benchpro
GISW20-R GISW20-R
Jameco Benchpro
1803-5F 1803-5F
Tech Spray
60-4-5 60-4-5
ITW Chemtronics
1815-5F 1815-5F
Tech Spray
GISW25-R GISW25-R
Jameco Benchpro

$4.95 ea

17 In Stock
More Available – 4 weeks


  • Jameco Part no.: 2113130
  • Manufacturer: ITW Chemtronics
  • Manufacturer no.: 60-3-5
  • HTS code: 8468801000
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
25+ $3.95

Request a Large Quantity Quote

Soder-Wick® No Clean Desoldering Braid

Size 3 (.080" / 2mm), 5 feet

Soder-Wick® No Clean is designed to provide fast and safe desoldering without leaving behind flux residues, and it uses an extremely pure, oxygen free copper braid to make a system that optimizes heat transfer to the solder joint. It is coated with a patented low solids organic "No Clean" flux. Soder-Wick® No Clean is provided in an ESD safe package for protection against damage due to static electricity.

Features:
  • Requires little or no post solder cleaning
  • No corrosive residues
  • Optimized weave design for faster wicking and heat transfer
  • Halide free
  • Meets DOD Standard 1686, DOD Handbook 263, Static decay provision of MIL-B-81705C
  • Minimal risk of heat and static component damage

    Report a problem
    Suggest a product
  • Specification Value
    Width0.08 in.
    Length5 ft.


    Report a problem
    Suggest a product