Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

18-Pin 0.3 Inch Wide Low Profile Dual Wipe IC Socket

You may also like:
CA-18SDL-1T CA-18SDL-1T
18MTLP 18MTLP
8LPD 8LPD
14LPD 14LPD
16LPD 16LPD
8MTLP 8MTLP
16MTLP 16MTLP
14MTLP 14MTLP

$0.25 ea

3,939 ship on May. 27
More Available – 13 weeks


  • Jameco Part no.: 112231
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 18LPD
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.13
500+ $0.11
1000+ $0.09

Request a Large Quantity Quote

18 Pin IC Socket

Specifications

  • Contact current: 1A
  • 18-pin
  • 0.3" wide
  • Lead length: 0.14"
  • Body height: 0.188"
  • Contact material: Phosphor bronze

    Report a problem
    Suggest a product
  • Specification Value
    No. of Contacts18
    Row Centerline (Inch)0.3
    Device Type Used OnDIP-18
    Contact StyleStamped


    Report a problem
    Suggest a product