20-Pin Dual Wipe Low Profile IC Socket 0.3 Inch Wide

You may also like:
T/W 6000-20 T/W 6000-20
6000-8DW-R 6000-8DW-R
6000-14DW-R 6000-14DW-R
ICS-316-T ICS-316-T
6100-8-R 6100-8-R
6100-16-R 6100-16-R
6100-14-R 6100-14-R

$0.25 ea

1,909 ship on Nov. 20


  • Jameco Part no.: 38608
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6000-20-R
  • Jameco Catalog
# of units Price
1+ $0.25
10+ $0.23
100+ $0.16
500+ $0.14
1000+ $0.11

Request a Large Quantity Quote

20-Pin Dual Wipe Low Profile IC Socket 0.3" Wide

Features

  • Low profile dual wipe
  • Contact current: 1A
  • Insulation resistance: Greater than 1000MΩ
  • Temperature rating: -55°C to +105°C

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts20
    Row Centerline (Inch)0.3
    Device Type Used OnDIP-20
    Contact StyleStamped


    Report a problem
    Suggest a product