28-Pin Dual Wipe Low Profile IC Socket 0.3 Inch Wide

You may also like:
6000-28NDW 6000-28NDW
1-390261-9 1-390261-9
6000-8DW-R 6000-8DW-R
6000-14DW-R 6000-14DW-R
ICS-316-T ICS-316-T
6000-18DW-R 6000-18DW-R
T/W 6000-20 T/W 6000-20
6000-40DW-R 6000-40DW-R

$0.29 ea

2,294 ship on Oct. 14


  • Jameco Part no.: 112300
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6000-28NDW-R
  • Jameco Catalog
# of units Price
1+ $0.29
10+ $0.27
100+ $0.19
500+ $0.16
1000+ $0.13

Request a Large Quantity Quote

28-Pin Dual Wipe Low Profile IC Socket 0.3" Wide

Features

  • Low profile dual wipe
  • Contact current: 1A
  • Insulation resistance: Greater than 1000MΩ
  • Temperature rating: -55°C to +105°C
  • Through hole mount

    Report a problem
    Suggest a product
  • Specification Value
    Device Type Used OnDIP28
    Contact StyleStamped
    Number of Contacts28
    Row Centerline (Inch)0.3
    Mounting StyleStraight
    Termination TypeSolderable
    Housing ProfileLow Profile
    Manufacturer Series6000
    Contact GenderFemale
    Product TypeIC Socket
    MountingThrough Hole
    Number of Rows2


    Report a problem
    Suggest a product