Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

40-Pin Dual Wipe Low Profile IC Socket 0.60 Inch Wide

You may also like:
8LPD 8LPD
14LPD 14LPD
16LPD 16LPD
8MTLP 8MTLP
16MTLP 16MTLP
14MTLP 14MTLP
Price Reduced

$0.42 ea

11,705 ship on Jun. 1
202 ship on Jun. 5


  • Jameco Part no.: 112311
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6000-40DW-R
  • Electronics Parts Locator
# of units Price
1+ $0.42
10+ $0.35
100+ $0.25
500+ $0.22
1000+ $0.19

Request a Large Quantity Quote

40-Pin Dual Wipe Low Profile IC Socket 0.60" Wide

Features:

  • Low profile dual wipe
  • Contact current: 1A
  • Insulation resistance: Greater than 1000MΩ
  • Temperature rating: -55°C to +105°C

    Report a problem
    Suggest a product
  • Specification Value
    No. of Contacts40
    Row Centerline (Inch)0.6
    Device Type Used OnDIP-40
    Contact StyleStamped


    Report a problem
    Suggest a product