Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

PYNQ-Z1: Python Productivity for Zynq-7000 ARM/FPGA SoC

You may also like:
410-183 410-183
410-370 410-370
471-015 471-015
410-370-1 410-370-1
410-282 410-282
410-328-35 410-328-35

$199.99 ea

3 ship on Oct. 19
More Available – 3 weeks


  • Jameco Part no.: 2283943
  • Manufacturer: Digilent
  • Manufacturer no.: 6003-410-017
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

PYNQ-Z1: Python Productivity for Zynq-7000 ARM/FPGA SoC

The PYNQ-Z1 board is designed to be used with PYNQ, a new open-source framework that enables embedded programmers to exploit the capabilities of Xilinx Zynq All Programmable SoCs (APSoCs) without having to design programmable logic circuits. Instead the APSoC is programmed using Python, with the code developed and tested directly on the PYNQ-Z1. The programmable logic circuits are imported as hardware libraries and programmed through their APIs in essentially the same way that the software libraries are imported and programmed.

The PYNQ-Z1 board is the hardware platform for the PYNQ open-source framework. The software running on the ARM A9 CPUs includes:
  • A web server hosting the Jupyter Notebook design environment
  • The IPython kernel and packages
  • Linux
  • Base hardware library and API for the FPGA
For designers who want to extend the base system by contributing new hardware libraries, Xilinx Vivado WebPACK tools are available free of cost.

To find out more about PYNQ, please see the project webpage at www.pynq.io. Here you will find materials to help you get started and a forum for contacting the supporting community.

Features

  • ZYNQ XC7Z020-1CLG400C
    • 650MHz dual-core Cortex-A9 processor
    • DDR3 memory controller with 8 DMA channels and 4 High Performance AXI3 Slave ports
    • High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
    • Low-bandwidth peripheral controller: SPI, UART, CAN, I2C
    • Programmable from JTAG, Quad-SPI flash, and microSD card
    • Programmable logic equivalent to Artix-7 FPGA
      • 13,300 logic slices, each with four 6-input LUTs and 8 flip-flops
      • 630 KB of fast block RAM
      • 4 clock management tiles, each with a phase-locked loop (PLL) and mixed-mode clock manager (MMCM)
      • 220 DSP slices
      • On-chip analog-to-digital converter (XADC)
  • Memory
    • 512MB DDR3 with 16-bit bus @ 1050Mbps
    • 16MB Quad-SPI Flash with factory programmed 48-bit globally unique EUI-48/64™ compatible identifier
    • microSD slot
  • Power
    • Powered from USB or any 7V-15V external power source
  • USB and Ethernet
    • Gigabit Ethernet PHY
    • USB-JTAG Programming circuitry
    • USB-UART bridge
    • USB OTG PHY (supports host only)
  • Audio and Video
    • HDMI sink port (input)
    • HDMI source port (output)
    • Microphone with PDM interface
    • PWM driven mono audio output with 3.5mm jack
  • Switches, Push-buttons, and LEDs
    • 4 push-buttons
    • 2 slide switches
    • 4 LEDs
    • 2 RGB LEDs
  • Expansion Connectors
    • Two standard Pmod ports
      • 16 Total FPGA I/O
    • Arduino/chipKIT Shield connector
      • 49 Total FPGA I/O
      • 6 Single-ended 0-3.3V Analog inputs to XADC
      • 4 Differential 0-1.0V Analog inputs to XADC

Resources & Downloads

Tutorials & Example Projects

    All support and project tutorials for PYNQ are found at the project webpage at www.pynq.io.

Additional Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product