Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Aluminum Electrolytic Capacitor 10uF 250V Axial Can 12.7Ohm 120Hz

You may also like:
A10/50 A10/50
AB22/450-R AB22/450-R
AB100/250-R AB100/250-R
A47/50 A47/50
EA47035H1321-R EA47035H1321-R
AB10/450-R AB10/450-R

$4.95 ea

2,075 ship on Feb. 27
More Available – 5 weeks


  • Jameco Part no.: 2296559
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: 600D106F250DG4
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.59
1000+ $3.29

Request a Large Quantity Quote

Aluminum Electrolytic Capacitor 10µF 250V Axial Can 12.7Ohm @ 120Hz

Specifications

  • Capacitance: 10 µF
  • Tolerance: -10%, +50%
  • Voltage - Rated: 250 V
  • ESR (Equivalent Series Resistance): 12.7 Ohm @ 120 Hz
  • Operating Temperature: -55°C to 125°C
  • Polarization: Polar
  • Ripple Current @ Low Frequency: 66 mA @ 120 Hz
  • Ripple Current @ High Frequency: 92.4 mA @ 1 kHz
  • Size: 0.375" Diameter x 1.375" L (9.53mm x 34.93mm)
  • Mounting Type: Through Hole
  • Package: Axial, Can


Report a problem
Suggest a product
Specification Value
Capacitance (uF)10
ConstructionAxial
Voltage (VDC)250
Tolerance (%)-10/+50
Size9.5 x 35
Operating Temperature-Max (Cel)125
MountingThrough Hole


Report a problem
Suggest a product