17.5mm DIN Rail Timer Analog

You may also like:
MCH-5P MCH-5P

$29.95 ea

90 ship on May. 6
75 ship on May. 21


  • Jameco Part no.: 2193862
  • Manufacturer: Selec Controls
  • Manufacturer no.: 600XU-A-1-CU
  • HTS code: 9106903000
  • Web Exclusive
# of units Price
1+ $29.95
5+ $26.95
25+ $24.95

Request a Large Quantity Quote

17.5mm DIN Rail Timer, Analog

Features:

  • Multifunction - 13 Timing Functions
  • 10 Time Ranges
  • Universal Supply Voltage 20-240VAC @ 50/60Hz, 12-240VDC
  • Power consumption: 4VA max.
  • Output contact: SPDT (1 C/O)
  • Contact rating: NO: 5A, NC: 3A @ 250VAC
  • Operating temperature: 32 to 122°F (0 to 50°C)
  • Storage temperature: -4 to 167°F (-20 to 75°C)
  • 17.5mm DIN Rail / Back Panel Mount
  • Slim, Space Saving Design
  • Finger Safe Terminals
  • Protection level: IP50 for faceplate, IP40 for housing, IP20 for terminals
  • Size: 0.69"W x 3.5"H x 2.4"D (17.5mm W x 90mm H x 60mm D)
  • Weight: 2.26 ounces (0.14 lbs.)

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeDIN Rail Timer
    Input Voltage20-240 VAC, 12-240 VDC


    Report a problem
    Suggest a product