XR Mini-Hook to Stacking Banana Plug 18 AWG PVC Test Lead 18 Inch (10 Color Set)

You may also like:
GAL01 GAL01
Jameco Benchpro
SF-207A-R SF-207A-R
Jameco Benchpro
GAL02 GAL02
Jameco Benchpro
GAL1016 GAL1016
Jameco Benchpro
3782-36-02 3782-36-02
Pomona Electronics
11384 11384
Jameco Benchpro

$60.95 ea

7 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2311855
  • Manufacturer: EZ Hook
  • Manufacturer no.: 601XR-18-S
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $60.95
10+ $58.95
25+ $57.95

Request a Large Quantity Quote

XR Mini-Hook to Stacking Banana Plug 18 AWG PVC Test Lead 18" (10 Color Set)

The 601XR test lead features our XRA Mini-Hook to 9260 Stacking Banana Plug. The diameter of the plug is 0.175 in (4.445 mm). The XRA Mini-Hook is the same as our XR, except for a larger wire exit hole to accommodate the heavier gauge wire.

Specifications

  • 10 wire set
  • Length: 18"
  • Diameter: 0.175" (4.445 mm)
  • Wire Gauge: 18 AWG (American Wire Gauge)
  • Wire insulation: PVC (Polyvinyl Chloride)
  • Color: 10 assorted colors


Report a problem
Suggest a product
Specification Value
Cable TypeTest Lead
1st ConnectorMini Hook
2nd ConnectorBanana Plug (stackable)
ConfigurationMini Hook to Stackable Banana
Color1 black, 1 blue, 1 brown, 1 gray, 1 green, 1 orange, 1 red, 1 violet, 1 white, 1 yellow
Cable Length18" (457.20mm)
Wire Gauge (AWG)18


Report a problem
Suggest a product