Insulated Red Banana Jack Chassis Mount 0.182" (4.6 mm)

You may also like:
0584-RED 0584-RED
GBP205-R GBP205-R
GIP001-R GIP001-R
P6100 P6100
6883 6883
03-701A-R 03-701A-R
TL-034 TL-034

$1.49 ea

98 ship on Nov. 30


  • Jameco Part no.: 1582170
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 6025A
  • HTS code: 8536694030
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.29
100+ $1.09

Request a Large Quantity Quote

Fully Insulated Banana Jack

Features

  • Accepts 0.175 (4.5) Plug
  • Body Material: Nylon
  • Contact: Brass, Tin plating
  • Chassis mount
  • 0.182" solder tab
  • Size: 0.937"Length x 0.433" Diameter
  • Color: Red


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product