Tip Jack Connector for Standard Tip Black Solder Eyelet

You may also like:
GBP205-R GBP205-R
GIP001-R GIP001-R
P6100 P6100
6883 6883
03-701A-R 03-701A-R
TL-034 TL-034
New Product

$2.49 ea

52 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2315055
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 6026
  • HTS code: 8536694030
    • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

Tip Jack Connector for Standard Tip Black Solder Eyelet

Specifications

  • Type: Tip Jack
  • Gender: Female
  • Plug/Mating Plug Diameter: Standard Tip
  • Mounting Type: Panel Mount
  • Termination: Solder Eyelet(s)
  • Insulation: Mating End Insulated, Metal Clad
  • Color: Black
  • Contact Finish: Silver
  • Contact Material: Phosphor Bronze
  • Body Material: Polyamide (PA), Nylon


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product