CO (Carbon Monoxide) Gas Sensor

You may also like:
SC0094 SC0094
Raspberry Pi
555-27401 555-27401
Parallax
900-00018 900-00018
Parallax
27218 27218
Parallax
29122 29122
Parallax
30016 30016
Parallax

$9.95 ea

282 ship on Oct. 5


  • Jameco Part no.: 2111468
  • Manufacturer: Parallax
  • Manufacturer no.: 605-00007
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Web Exclusive

CO (Carbon Monoxide) Gas Sensor

The CO (Carbon Monoxide) Gas Sensor is used in gas detection equipment for detecting Carbon Monoxide in home, automotive or industrial settings. This line of sensors can be interfaced with any of the Parallax microcontrollers, and would be a good addition to any projects needing to sense the presence of carbon monoxide.

Features

  • Manufacturer Model MQ-7
  • High sensitivity to Carbon Monoxide (CO)
  • Stable and long life
  • Simple drive circuit

Specifications

  • Power requirements: 5 VDC @ ~160mA
  • Interface Type: Resistive
  • Dimensions: 0.7" diameter x 0.65" tall excluding leads (17.8mm diameter x 16.5mm tall excluding leads)
  • Operating temp range: -4 to +122 °F (-20 to +50 °C)
Note: Please see the manufacturer datasheet below for more information and circuit recommendations. This sensor is also available in a module format with all supporting circuitry.

Report a problem
Suggest a product
Specification Value
Sensor TypeGas - CO (Carbon Monoxide)


Report a problem
Suggest a product