Sensor Gas C2H5Oh Alcohol/ Benzine Found In Breathalyzer

You may also like:
SC0094 SC0094
Raspberry Pi
605-00007 605-00007
Parallax
900-00018 900-00018
Parallax
27218 27218
Parallax
29122 29122
Parallax
30016 30016
Parallax

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2123565
  • Manufacturer: Parallax
  • Manufacturer no.: 605-00011
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $6.29
10+ $5.99

Request a Large Quantity Quote

GAS SENSOR

Now you can check your inebriation level before driving! This gas sensor detects ethanol gas (C2H5OH) with high sensitivity to alcohol and small sensitivity to Benzine.


Features:
  • Power Requirements: 5VDC @ ~160mA
  • Interface Type: Resistive
  • Fast response and high sensitivity
  • Compatible with most microcontrollers
  • Sensitivity adjustable
  • Dimensions: 0.75" (19.1mm) Diameter, 0.65" (16.5mm) Height, 0.25" (6.5mm) leads
  • Can also be found with module 2124509

Applications:
  • Sensing high alcohol concentration
  • Alert for over limit of gas concentration
  • Breathalyzer
  • Stand-alone/background sensing


Report a problem
Suggest a product
Specification Value
Sensor TypeGas - C2H5OH (Alcohol)


Report a problem
Suggest a product