# of units | Price |
---|---|
175+ | $0.29 |
875+ | $0.23 |
4375+ | $0.20 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | Commercial MATE-N-LOK |
Gender | Socket |
Wire Gauge (AWG) | 18-24 |
Contact Plating | Tin |
Contact Material | Brass |
Voltage Rating | 250 VAC |
Current Rating | 15 A |
Mounting Type | Crimp |