# of units | Price |
---|---|
20+ | $2.59 |
100+ | $2.19 |
200+ | $1.99 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Contact Gender | FEMALE |
Manufacturer Series | 60617 |
Contact Material | PHOSPHOR BRONZE |
Terminal Type | WIRE TERMINAL |
Contact Finish | GOLD (30) |
Wire Gauge (AWG) | 18 |
Wire Cross Section (mm2) | 0.8 |
CAGE Code | 0PJN9 |