MCC USB-205: 12-bit 500 kS/s Single Gain Multifunction USB DAQ Device
Digilent is now a proud distributor of Measurement Computing Corporation (MCC) DAQ and data logging products. MCC is a leading supplier of data acquisition solutions that are easy-to-use, easy-to-integrate, and easy-to-support.
The MCC USB-202 is a low-cost, 12-bit, multifunction DAQ devices designed for general purpose data acquisition applications. It features eight SE analog voltage inputs, two analog outputs, eight digital I/O, one counter input, and a 500 kS/s sample rate.
Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
OEM, board-only versions of the USB-202 with header connectors instead of screw terminals are available and can be ordered directly from MCC.
Features
Eight SE analog inputs
12-bit resolution
500 kS/s sample rate
+/-10 V input range
Two analog outputs
Eight digital I/O
One 32-bit event counter input
External pacer I/O
No external power required
Shipping List
USB-205
USB cable
Printed insert: DAQami software quick start
MCC packaging assembly/foam, etc.
Downloads & Resources
Prioritizing on ease of use and flexibility, MCC offers out-of-the-box software plus drivers for the most popular programming languages and applications.
Out-of-the-box software includes DAQami for data logging, visualization, and signal generation. For a more full-featured and customizable experience, DASYLab® provides real-time analysis and control, plus the ability to create custom applications without programming.
DAQami and DASYLab can be purchased directly from MCC.