Digilent 6069-410-010

You may also like:
24BC-5 24BC-5
Jameco ValuePro
DG007-LEADS DG007-LEADS
Dagu HiTech Electronic
XYT 460+459-JVP XYT 460+459-JVP
Jameco BenchPro
BLEND BLEND
Red Bear Labs
DR15-M1-01 DR15-M1-01
Jameco ValuePro
KIT-WCTC-DCAC KIT-WCTC-DCAC
Jameco KitPro
New Product

$689.00 ea

2 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2335863
  • Manufacturer: Digilent
  • Manufacturer no.: 6069-410-010
  • HTS code: 9030330040
  • Web Exclusive

MCC USB-1608GX: 16-bit 500kS/s High-Speed Multifunction USB DAQ Device

Digilent is now a proud distributor of Measurement Computing Corporation (MCC) DAQ and data logging products. MCC is a leading supplier of data acquisition solutions that are easy-to-use, easy-to-integrate, and easy-to-support.

The USB-1608GX is a multifunction, high-speed, analog and digital I/O USB devices. It offers up to 16 SE/8 DIFF analog inputs, eight digital I/O channels, two counter inputs, and one timer output.

Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.

OEM, board-only versions of the USB-1608GX and USB-1608GX-2AO with header connectors instead of screw terminals are available and can be ordered directly from MCC.

Features

  • 16 SE/8 DIFF analog inputs
  • 16-bit resolution
  • 500 kS/s sample rate
  • ±10 V, ±5 V, ±2 V, ±1 V input ranges
  • Eight digital I/O
  • Two counter inputs
  • One timer output
  • No external power required

Shipping List

  • USB-1608GX
  • USB cable
  • Printed insert: DAQami Quick Start
  • MCC packaging assembly/foam, etc

Downloads & Resources

Prioritizing on ease of use and flexibility, MCC offers out-of-the-box software plus drivers for the most popular programming languages and applications.

Out-of-the-box software includes DAQami for data logging, visualization, and signal generation. For a more full-featured and customizable experience, DASYLab® provides real-time analysis and control, plus the ability to create custom applications without programming.

DAQami and DASYLab can be purchased directly from MCC.

Report a problem
Suggest a product
Specification Value
Product Type16-bit 500kS/s High-Speed Multifunction USB DAQ


Report a problem
Suggest a product