Ring Tongue Terminal Connector 1/4 Stud Oval 20-16 AWG Crimp

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
1264 1264
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
7691 7691
11-8S-P 11-8S-P

$0.29 ea

4,489 ship on Jan. 18
More Available – 3 weeks


  • Jameco Part no.: 962947
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 60700-2
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.17
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Ring Tongue Terminal Connector 1/4 Stud Oval 20-16 AWG Crimp

Specifications

  • Terminal Type: Oval
  • Stud/Tab Size: 1/4 Stud
  • Thickness: 0.020" (0.51 mm)
  • Width - Outer Edges: 0.468" (11.89 mm)
  • Length - Overall: 0.982" (24.94 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 16-20 AWG
  • Insulation: Non-Insulated
  • Contact Material: Brass
  • Contact Finish: Tin
  • Insulation Diameter: 0.080" to 0.120" (2.03 mm to 3.05 mm)


Report a problem
Suggest a product
Specification Value
Product TypeRing Oval
Stud Size1/4
Wire Gauge (AWG)20-16
GenderN/A
InsulationNon-Insulated
ColorZinc-Chromate
Product Depth (inch)0.468
Product Length (inch)0.982
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product