Spring Spade Terminal 14-18AWG 19.05mm 7.52 mm Strip

TE Connectivity Rohs logo
60774-1
You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

963085">Substitute Products

  • Jameco Part no.: 963085
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 60774-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
140+ $0.21
700+ $0.19
1400+ $0.17

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 140
Spring Spade Terminal 14-18AWG 19.05mm 7.52 mm Strip


SPADE IS 18-14 8 .018BR

Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypeFORK TERMINAL
Wire Gauge (AWG)14
Contact MaterialBRASS
Manufacturer Series60774
Wire Cross Section (mm2)2


Report a problem
Suggest a product