Pomona Electronics 6087

You may also like:
A/S 11.25 X 22-R A/S 11.25 X 22-R
Jameco BenchPro
A/S 19.5 X 23.5-R A/S 19.5 X 23.5-R
Jameco BenchPro
HDBC-1224.25 HDBC-1224.25
Jameco BenchPro
RIC-20 RIC-20
Jameco BenchPro
RIC-220 RIC-220
Jameco BenchPro
#E-V801118-01 #E-V801118-01
ITW ECPS / ITW Thielex

$108.99 ea

6 Weeks Lead Time


  • Jameco Part no.: 2116146
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 6087
  • HTS code: 8536300000
  • Web Exclusive
# of units Price
7+ $108.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 7
Red ESD Field Service Kit

Features:
  • Complete and durable service kit for static sensitive work
  • Features is a static-safe 460 x 560 mm (18" x 22") laminated red vinyl mat
  • Kit includes a mat with two 10mm snap sockets, common point ground connector with two Banana Plug Jacks and a 15' ground lead, an adjustable elastic wrist strap (Model 6081) and a resistive coil cord (Model 5534)
  • Folds down to fit into your tool kit

Materials:
  • Anti-Static Ground Cord
    • Body: Plug - Brass, nickel plate, fits 4.2mm (.17") standard Banana Jack
    • Insulation: Banana Plug - Thermoplastic elastomer, Black
    • Cord: Coiled Tinsel Cord, vinyl jacket, 2.5mm (.10") O.D.
    • Body: Snap - Brass, nickel plate, fits 4.0mm (.16") snap stud
    • Insulation: Snap - Thermoplastic elastomer, Black
  • Wrist Strap
    • Body: Impact resistant plastic, Blue
    • Strap: Elastic fibers with silver plated Nylon, Yarn, Circumference: 64.0mm (2.50") min., 330.0mm (13.00") Max.
    • Snap and Cam: Stainless Steel, 4.0mm (.16") snap stud
  • MAT, ESD: 0.46mm (.018") thick, vinyl, Red
  • Common Point Ground Cord
  • Snap W/ Banana Jacks End:
    • Body: Snap - Brass, Nickel Plate. 10.0mm (.39"), Male
    • Resistor: 1 MΩ resistor, insulated
    • Insulation: Snap - Thermoplastic elastomer, Black
    • Cord: 22 AWG, vinyl jacket, 2.5mm (.10") O.D., Length: 46.0mm (17.0")
    • Banana Jacks: Brass, Nickel plated. Fits 4.2mm (.17") STD B-Plug
    • Insulation: PVC, Black

Includes:
  • One anti-static ground cord, common point ground cord, mat, wrist strap, and two instruction sheets, per bag


Report a problem
Suggest a product
Specification Value
Product TypeField Service Kit
Size18" x 22"


Report a problem
Suggest a product