Quick Disconnect Terminal 18-22 AWG Receptacle 20.07mm 7.62mm Tin Loose Piece

TE Connectivity Rohs logo
60878-2
You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.29 ea

3,762 ship on Aug. 15


  • Jameco Part no.: 853581
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 60878-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
175+ $0.29
875+ $0.24
4375+ $0.21

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 175
Quick Disconnect Terminal 18-22AWG Receptacle 20.07mm 7.62 mm Tin Loose Piece

Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.250" x 0.032"
Wire Gauge (AWG)N/A
GenderMale
InsulationNon-Insulated
ColorTin
Width0.250 in.
Length0.622 in.
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product