Connector Circular DIN Female 4 Position Solder Right Angle Through Hole 4 Terminal 1 Port

Switchcraft
60PC4F
You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
MS3112E-18-32P MS3112E-18-32P
Amphenol
NEWV-M162-10 NEWV-M162-10
Arndt Electronics
PXM7088/0713 PXM7088/0713
Bulgin
MBG30S2 MBG30S2
Souriau

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1767932">Substitute Products

  • Jameco Part no.: 1767932
  • Manufacturer: Switchcraft
  • Manufacturer no.: 60PC4F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
10+ $4.99
50+ $4.39
100+ $3.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Connector Circular DIN Female 4 Position Solder Right Angle Through Hole 4 Terminal 1 Port



Specifications

  • Female
  • Number of Positions: 9
  • Termination Style: Through Hole
  • Voltage Rating: 34V
  • Current Rating: 3A
  • Ni

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts4
    Mounting TypeThrough Hole, Right Angle
    ShieldingUnshielded
    Contact GenderFemale


    Report a problem
    Suggest a product