Panel Mount Lamp Holder S-6 Bayonet Base without Lens Cap

You may also like:
PT18H013 PT18H013
LA27B LA27B
#CLF280CTP #CLF280CTP
#CLB300CTP #CLB300CTP
CMC321CTP CMC321CTP
101-5030-09-201 101-5030-09-201
Price Reduced

$3.95 ea

267 ship on Oct. 16


  • Jameco Part no.: 2183269
  • Manufacturer: Dialight
  • Manufacturer no.: 61-3602-02-301
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
50+ $2.29
100+ $1.95

Request a Large Quantity Quote

Large Panel Mount Indicator Lamp Holder

Specifications:

  • Voltage rating: 110-125 VAC
  • Lamp type: Incandescent
  • Mounting hole size: 1"
  • Lamp size: S-6 double contact bayonet
  • Metal finish: polished chrome
  • Hardware: brass
  • Terminal type: solder

    Recommended Mating Components (Not Included)

    Lens
    Yellow Screw-in Torpedo-type Dome Lens Cap
    Red Screw-in Dome Lens Cap

    Lamps
    S6 Bayonet-Base Incandescent Lamp



    Report a problem
    Suggest a product
  • Specification Value
    TypeLamp Socket
    ColorN/A
    Mounting Hole (inch)1
    TerminationSolder Terminals
    SizeS-6
    MountingPanel Mount


    Report a problem
    Suggest a product