# of units | Price |
---|---|
10+ | $0.19 |
100+ | $0.17 |
500+ | $0.14 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Splice |
Stud Size | N/A |
Wire Gauge (AWG) | 22-16 |
Gender | N/A |
Insulation | Vinyl |
Color | Red |
Width | 0.280 in. |
Length | 1.060 in. |
Plating | Tin |
Body Material | Copper |