Socket IC 14 Pin Machine Tooled Low Profile 0.3 Inch Wide

You may also like:
8LPD 8LPD
Jameco Valuepro
ICS-314-T ICS-314-T
Jameco Valuepro
ICS-316-T ICS-316-T
Jameco Valuepro
8MTLP 8MTLP
Jameco Valuepro
16MTLP 16MTLP
Jameco Valuepro
20LPD 20LPD
Major Brands

$0.75 ea

1,971 In Stock
3,000 ship on Dec. 27


  • Jameco Part no.: 37197
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 14MTLP
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.65
100+ $0.55
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

14-pin 2.54mm (0.100") IC Socket

Features:
  • Insulator: Glass-filled thermoplastic
  • Contact: Gold-plated brass or Phosphor bronze
  • Voltage rating: 250VAC rms @ 60Hz
  • Current rating 1A
  • Contact resistance: 30mΩ at 1A max.
  • Machine tooled low profile
  • Soldertail
  • 0.3" wide

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts14
    Row Spacing0.3 in.
    Device Type Used OnDIP-14
    Contact StyleMachined


    Report a problem
    Suggest a product