Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Interconnects
IC Sockets
Single-in-Line
Socket SIPP 14 Pin Machine Tooled Pins Soldertail Strip
View larger image
Jameco Part no.:
2125675
Manufacturer:
Arndt Electronics
Manufacturer p/n:
6100-1X14-R
HTS code:
8536694040
No datasheet available. Please review the tabs below for product specifications.
You may also like:
6100-1X30W-R
Jameco Valuepro
SMC-1-30-1-GT
Adam Technologies
6100-1X08-R
Arndt Electronics
SL-102-T-19
Samtec
SS-132-T-29
Samtec
2011-1X36-R
Jameco Valuepro
$1.19
ea
10% discount applied in cart
3,248 In Stock
More Available – 5 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.19
10+
$1.09
100+
$0.85
500+
$0.59
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2125675
Manufacturer:
Arndt Electronics
Manufacturer no.:
6100-1X14-R
HTS code:
8536694040
No datasheet available. Please review the tabs below for product specifications.
Web Exclusive
# of units
Price
1+
$1.19
10+
$1.09
100+
$0.85
500+
$0.59
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Soldertail strip socket
Features
Desc: Straight Single row
Pins: 14
Lead length: 0.16 in
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Device Type Used On
SIP-14
Contact Style
Machined
Number of Contacts
14
Length
0.175 in.
Pitch
2.54 mm
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Socket SIPP 14 Pin Machine Tooled Pins Soldertail Strip
Image is representative only