AC Male Power Inlet Receptacle 15A 250V Terminal (0.25")

You may also like:
G1W106-R G1W106-R
Jameco Valuepro
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
0701-1-CN-R 0701-1-CN-R
Jameco Valuepro
NEMA-5-2 NEMA-5-2
Adam Technologies
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies
JR-101-F JR-101-F
Jameco Valuepro
Clearance

$0.39 ea

10% discount applied in cart

3,969 In Stock


  • Jameco Part no.: 2229298
  • Manufacturer: Schurter
  • Manufacturer no.: 6100-43
  • HTS code: 8536694050
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
1000+ $0.15

Request a Large Quantity Quote

AC Male Power Inlet Receptacle 15A 250V Terminal (0.25")

Features

  • Manufacturer: Schurter
  • Model: 6100-43
  • Snap In
  • Case Color: Black
  • Terminal size: 0.25" x 0.032" (6.3mm x 0.8mm)
  • Panel Thickness: 0.063" (1.60mm)
  • Agency Approvals: UL (15A/250V), CSA (15A/250V), VDE (10A/250V)
  • Use Quick Connect/Disconnect Terminals: Insulated Quick Disconnects (P/N: 489766) or non-insulated Quick Disconnects (P/N: 303327)


Report a problem
Suggest a product
Specification Value
Product TypeMale Blades
Connector TypeC14
Contact GenderMale
Current Rating15 A
Voltage Rating250 VAC
Mounting TypePanel Mount, Snap-In
Termination0.250" Faston
FilteredNo
FusedNo
Switch FunctionNot Switched
Body OrientationStraight
Max Panel Thickness1.6 mm, 0.063 in.


Report a problem
Suggest a product