Power Entry Receptacle Male Blades IEC 320-C14 Rivet Screw Flange 0.25" Fast-In/Solder Eyelet

You may also like:
G1W106-R G1W106-R
Jameco ValuePro
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
0701-1-CN-R 0701-1-CN-R
Jameco ValuePro
NEMA-5-2 NEMA-5-2
Adam Technologies
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies
JR-101-F JR-101-F
Jameco ValuePro
New Product

$0.89 ea

4,756 In Stock


  • Jameco Part no.: 2328935
  • Manufacturer: Schurter
  • Manufacturer no.: 6100-91C
  • HTS code: 8536694040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.59
2000+ $0.49

Request a Large Quantity Quote

Power Entry Receptacle Male Blades IEC 320-C14 Rivet Screw Flange

Specifications

  • Connector Style: IEC 320-C14
  • Connector Type: Receptacle, Male Blades
  • Current - IEC: 10 A
  • Voltage - IEC: 250 VAC
  • Current - UL: 15 A
  • Voltage - UL: 250 VAC
  • Filter Type: Unfiltered - Commercial
  • Accommodates a Fuse: No
  • Number of Positions: 3
  • Termination: 0.25" Fast-on/solder eyelet terminals
  • Mounting Type: Rivet
  • Panel Cutout Dimensions: Rectangular - 27.5 mm x 20 mm
  • Approval Agency: CSA, S+ MARK, SEMKO, UL, VDE
Rear side connection

Report a problem
Suggest a product
Specification Value
Product TypeMale Blades
Connector TypeC14
Contact GenderMale
Current Rating15 A
Voltage Rating250 VAC
Mounting TypePanel Mount, Front, Screw Flange
Termination0.250" Quick Connect, Solder Eyelet
FilteredNo
FusedNo
Switch FunctionNot Switched
Body OrientationStraight
Mounting HoleRectangular - 27.50mm x 20.00mm
Max Panel ThicknessN/A


Report a problem
Suggest a product