Non-Threaded Right Angle (L) Universal Mounting Bracket

You may also like:
621 621
Keystone Electronics
RS002B RS002B
Dagu HiTech Electronic
612 612
Keystone Electronics
618 618
Keystone Electronics
725-28015 725-28015
Parallax

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2203135">Substitute Products

  • Jameco Part no.: 2203135
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 613
  • HTS code: 8504900080
  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.25
100+ $0.22
500+ $0.19

Request a Large Quantity Quote

Non-Threaded Right Angle (L) Universal Mounting Bracket

  • Hole diameters: 0.128" and 0.147"
  • Non-threaded (clear hole)
  • Material: Brass
  • Plating: Nickel
  • See table below for dimensions

    Right Angle L-Brackets

    Report a problem
    Suggest a product
  • Specification Value
    Hole Size0.147 in.


    Report a problem
    Suggest a product