Berg Electronics 61757-41006

You may also like:
87783-0001 87783-0001
Molex
91145-61006 91145-61006
Berg Electronics
94977-41106 94977-41106
Berg Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2328751
  • Manufacturer: Berg Electronics
  • Manufacturer no.: 61757-41006
  • HTS code: 8536694050
  • Web Exclusive
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
250+ $0.99

Request a Large Quantity Quote

168 Position DIMM RAM Socket Through Hole Vertical with Metal Holddowns

Specifications

  • Connector Style: DIMM
  • Memory Type: RAM
  • 4 rows, 1.27mm pitch
  • Mounting Type: Through Hole, Vertical
  • Features: 2.44mm Metal holddowns at ends
  • Mounting Feature: Normal, Standard - Top
  • Contact Finish: Tin-Lead
  • Number of Positions: 168


Report a problem
Suggest a product
Specification Value
Product TypeDIMM Socket
Number of Contacts168
Terminal Pitch1.27 mm
Mounting StyleStraight
Number of Rows Loaded1
Additional FeatureMetal Holddowns
Mounting TypePCB
TerminationSolder
Mixed ContactsNo
Contact GenderFemale
DIN ConformanceNo
IEC ConformanceNo
MIL ConformanceNo
Filter FeatureNo


Report a problem
Suggest a product