50kΩ 1/2W 1-Turn 1/4" Round Sealed Trimming Potentiometer

You may also like:
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
3329H-1-502(62-3-1/2-502) 3329H-1-502(62-3-1/2-502)
Price Reduced

$1.95 ea

202 ship on Sep. 23


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

50kΩ 1/2W 1-Turn 1/4" Round Sealed Trimming Potentiometer

Features

  • Resistance: 50K ohms
  • Tolerance: 10%
  • Power: 0.5 watts
  • Number of turns: 1
  • Adjustment: Top adjustment
  • 3 pins
  • 3329H series


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3329
FamilyH
TaperLinear
Resistance (Ohms)50000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationTop
Actuator TypeTop Slot
Type1/4" Round
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
Height (mm)4.57
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Diameter (mm)6.35
Shaft Diameter (mm)3.56


Report a problem
Suggest a product