Modular Jack 6P6C Side Entry RJ25 6" Leads Panel Mount Stops

You may also like:
PT-066 PT-066
Jameco Valuepro
300-068 300-068
Steren Electronics
300-168 300-168
Steren Electronics
MTP-64-U MTP-64-U
Adam Technologies
5555164-1 5555164-1
TE Connectivity
3008F-6621-R 3008F-6621-R
Jameco Valuepro

$1.25 ea

633 In Stock
More Available – 14 weeks


  • Jameco Part no.: 124039
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 623K-6P6C-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
1000+ $0.89

Request a Large Quantity Quote

6P6C RJ25 Modular Jack with 6" Leads

Features:

  • 6 positions
  • 6 contacts
  • Side entry with six 6" leads
  • With panel stops
  • Size: 0.54"L x 0.59"W x 0.72"H
  • Panel-mountable


Report a problem
Suggest a product
Specification Value
GenderJack
Contact Arrangement6P6C
Common NameRJ25
EntrySide
Panel StopsNo
Body OrientationRight Angle
Mounting6 Wire Leads
Housing ColorWhite
ShieldedNo


Report a problem
Suggest a product