Heat Sink Omnidirectional Pin Fin for 21mm BGA Devices 0.83" x 0.83" x 0.6" Anodized Black Self-Adhesive

You may also like:
507302B00000G 507302B00000G
Aavid Thermalloy
06-202(TEN) 06-202(TEN)
Jameco Valuepro
GT-CH51 GT-CH51
Jameco Valuepro
HT-156 HT-156
Jameco Valuepro
577102B00000G 577102B00000G
Aavid Thermalloy
531102B02500 531102B02500
Jameco Valuepro
Clearance

$1.25 ea

10% discount applied in cart

158 In Stock


  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89

Request a Large Quantity Quote

Heat Sink Omnidirectional Pin Fin for 21mm BGA Devices 0.83" x 0.83" x 0.6" Anodized Black Self-Adhesive

The 624 Series is an omnidirectional pin fin heat sink for both natural and forced-convection applications.

Specifications

  • Product: Heat Sink
  • Mounting Style: Adhesive
  • Heatsink Material: Aluminum
  • Fin Style: Square, Pin Fin
  • Thermal Resistance: 25 °C/W
  • Length: 21 mm (0.827")
  • Width: 21 mm (0.827")
  • Height: 15.2 mm (0.6")
  • Designed for: BGA
  • Color: Black
  • Series: 624

Applications

  • Network routers and switches
  • High-resolution printers
  • Digital cameras
  • Consumer video games
  • Digital video disks (DVD)
  • Global Positioning Systems (GPS)


Report a problem
Suggest a product
Specification Value
PackageBGA(21mm)
No. Of Holes0
FinishBlack Anodized
Size (L" x W" x H")0.83 x 0.83 x 0.60
Thermal Resistance25°C/W
Fin StyleSquare Pin Fin
Attachment MethodAdhesive
ColorBlack
Device CooledBGA
MaterialAluminum
Length0.83 in.
Width0.83 in.
Height0.6 in.


Report a problem
Suggest a product